-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8778
|
Newark | Cap, Film, Aec-Q200, Pp, 3.3Uf, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:3.3Μf, Capacitance Tolerance:± 5%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQUBU4330A11J RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $2.5900 | Buy Now |
DISTI #
399-16955-ND
|
DigiKey | CAP FILM 3.3UF 5% 1.3KVDC RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
201 In Stock |
|
$1.5085 / $3.6700 | Buy Now |
DISTI #
80-C4AQUBU4330A11J
|
Mouser Electronics | Film Capacitors 1.3k V 3.3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant | 206 |
|
$1.6800 / $3.6600 | Buy Now |
DISTI #
71122043
|
RS | Film, Metallized Polypropylene, DC Link, C4AQ, Automotive Grade, 3.3 uF, 5%, 1,3 | KEMET C4AQUBU4330A11J RoHS: Compliant Min Qty: 72 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4500 / $1.5200 | RFQ |
DISTI #
C4AQUBU4330A11J
|
TTI | Film Capacitors 1.3k V 3.3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 216 Package Multiple: 72 Container: Bulk | Americas - 0 |
|
$1.4600 / $1.6200 | Buy Now |
DISTI #
C4AQUBU4330A11J
|
TME | Capacitor: polypropylene, DC-Link, 3.3uF, ESR: 11.2mΩ, THT, ±5% Min Qty: 1 | 0 |
|
$1.7300 / $3.1700 | RFQ |
DISTI #
C4AQUBU4330A11J
|
Avnet Abacus | Power Film Capacitor, 3.3 uF, 1.3 kV, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: C4AQUBU4330A11J) RoHS: Compliant Min Qty: 216 Package Multiple: 72 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C4AQUBU4330A11J
|
Avnet Asia | Power Film Capacitor, 3.3 uF, 1.3 kV, ? 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: C4AQUBU4330A11J) RoHS: Compliant Min Qty: 216 Package Multiple: 72 Lead time: 18 Weeks, 0 Days | 1080 |
|
$1.4783 / $1.6656 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQUBU4330A11J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQUBU4330A11J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 29 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1300 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 19 mm |