-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3492
|
Newark | Cap, Aec-Q200, 40Uf, 1.5Kv, Film, Radial Rohs Compliant: Yes |Kemet C4AQSEW5400A3BJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$17.3100 / $23.6100 | Buy Now |
DISTI #
399-C4AQSEW5400A3BJ-ND
|
DigiKey | CAP FILM 40UF 5% 1.5KVDC RAD Min Qty: 1 Lead time: 26 Weeks Container: Box |
2 In Stock |
|
$13.7614 / $20.1100 | Buy Now |
DISTI #
C4AQSEW5400A3BJ
|
Avnet Americas | Capacitor Film 40uF 1500V PP 5% (57.5 X 45 X 65mm) Radial 52.5mm 105?C Bulk/Box - Boxed Product (Development Kits) (Alt: C4AQSEW5400A3BJ) RoHS: Compliant Min Qty: 54 Package Multiple: 18 Lead time: 25 Weeks, 0 Days Container: Box | 0 |
|
$12.1843 / $12.8395 | Buy Now |
DISTI #
80-C4AQSEW5400A3BJ
|
Mouser Electronics | Film Capacitors 1.5k V 40 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 RoHS: Compliant | 400 |
|
$13.7600 / $20.5200 | Buy Now |
DISTI #
71838035
|
RS | Capacitor, C4AQ, Automotive DC Link, 40 uF, 5%, 1500 VDC, 70C | KEMET C4AQSEW5400A3BJ RoHS: Compliant Min Qty: 54 Package Multiple: 1 Container: Bulk | 0 |
|
$13.2250 / $13.6340 | RFQ |
|
Bristol Electronics | 407 |
|
RFQ | ||
DISTI #
C4AQSEW5400A3BJ
|
TTI | Film Capacitors 1.5k V 40 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 54 Package Multiple: 18 Container: Bulk | Americas - 0 |
|
$13.6200 / $16.5700 | Buy Now |
DISTI #
C4AQSEW5400A3BJ
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C4AQSEW5400A3BJ
|
Avnet Abacus | Capacitor Film 40uF 1500V PP 5% (57.5 X 45 X 65mm) Radial 52.5mm 105�C Bulk/Box (Alt: C4AQSEW5400A3BJ) RoHS: Compliant Min Qty: 54 Package Multiple: 18 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQSEW5400A3BJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQSEW5400A3BJ
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 40 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 65 mm | |
JESD-609 Code | e3 | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 45 mm |