-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8770
|
Newark | Cap, Film, Aec-Q200, Pp, 8Uf, 1.5Kv, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:8µf, Capacitance Tolerance:± 5%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQSBW4800A3JJ RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5200 / $5.1500 | Buy Now |
DISTI #
399-16968-ND
|
DigiKey | CAP FILM 8UF 5% 1.5KVDC RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
116 In Stock |
|
$3.2706 / $5.8900 | Buy Now |
DISTI #
C4AQSBW4800A3JJ
|
Avnet Americas | Power Film Capacitor, 8 uF, 1.5 kV, ? 5%, Metallized PP, Radial Box - 4 Pin, Through Hole - Boxed Product (Development Kits) (Alt: C4AQSBW4800A3JJ) RoHS: Compliant Min Qty: 108 Package Multiple: 36 Lead time: 25 Weeks, 0 Days Container: Box | 0 |
|
$3.9377 / $4.5076 | Buy Now |
DISTI #
80-C4AQSBW4800A3JJ
|
Mouser Electronics | Film Capacitors 1.5k V 8 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 RoHS: Compliant | 113 |
|
$3.7100 / $5.8900 | Buy Now |
DISTI #
71122058
|
RS | Film, Metallized Polypropylene, DC Link, C4AQ, Automotive Grade, 8 uF, 5%, 1,500 | KEMET C4AQSBW4800A3JJ RoHS: Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9000 / $3.0600 | RFQ |
DISTI #
C4AQSBW4800A3JJ
|
TME | Capacitor: polypropylene, DC-Link, 8uF, ESR: 6mΩ, THT, ±5%, 1500VDC Min Qty: 1 | 1 |
|
$3.2900 / $4.9400 | Buy Now |
DISTI #
C4AQSBW4800A3JJ
|
Avnet Abacus | Power Film Capacitor, 8 uF, 1.5 kV, � 5%, Metallized PP, Radial Box - 4 Pin, Through Hole (Alt: C4AQSBW4800A3JJ) RoHS: Compliant Min Qty: 108 Package Multiple: 36 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQSBW4800A3JJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQSBW4800A3JJ
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 28 mm |