-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC1009
|
Newark | Cap, 1Μf, 1.5 Kv, 5%, Pp, Radial, Capacitance:1Μf, Voltage Rating:1.5Kv, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:C4Aq Series, Capacitor Case Style:Radial Box, Capacitor Terminals:Radialrohs Compliant: Yes |Kemet C4AQSBU4100A1WJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 430 |
|
$0.4960 | Buy Now |
DISTI #
59AC8764
|
Newark | Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1Μf, Capacitance Tolerance:± 5%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole, Voltage(Ac):-, Voltage(Dc):1.5Kv, Esr:0.0298Ohm Rohs Compliant: Yes |Kemet C4AQSBU4100A1WJ Min Qty: 256 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9010 / $1.2900 | Buy Now |
DISTI #
399-16944-ND
|
DigiKey | CAP FILM 1UF 5% 1.5KVDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
4148 In Stock |
|
$0.7949 / $2.1200 | Buy Now |
DISTI #
80-C4AQSBU4100A1WJ
|
Mouser Electronics | Film Capacitors 1.5k V 1 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant | 723 |
|
$0.8820 / $2.1200 | Buy Now |
DISTI #
C4AQSBU4100A1WJ
|
TTI | Film Capacitors 1.5k V 1 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 768 Package Multiple: 256 Container: Bulk | Americas - 0 |
|
$0.7900 / $0.9300 | Buy Now |
DISTI #
C4AQSBU4100A1WJ
|
TME | Capacitor: polypropylene, DC-Link, 1uF, ESR: 25.7mΩ, THT, ±5%, C4AQ Min Qty: 10 | 0 |
|
$0.8000 / $1.3900 | RFQ |
DISTI #
C4AQSBU4100A1WJ
|
Avnet Abacus | Power Film Capacitor, 1 uF, 1.5 kV, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: C4AQSBU4100A1WJ) RoHS: Compliant Min Qty: 768 Package Multiple: 256 Lead time: 5 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C4AQSBU4100A1WJ
|
Avnet Asia | Power Film Capacitor, 1 uF, 1.5 kV, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: C4AQSBU4100A1WJ) RoHS: Compliant Min Qty: 1024 Package Multiple: 256 Lead time: 31 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2846408
|
element14 Asia-Pacific | CAP, 1F, 1.5 KV, 5%, PP, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 452 |
|
$0.8940 / $2.2388 | Buy Now |
DISTI #
2846408
|
Farnell | CAP, 1F, 1.5 KV, 5%, PP, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Each | 430 |
|
$0.8501 / $2.3985 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQSBU4100A1WJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQSBU4100A1WJ
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |