-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8754
|
Newark | Cap, Film, Aec-Q200, Pp, 2.7Uf, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2.7Μf, Capacitance Tolerance:± 5%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQQBU4270A1XJ RoHS: Compliant Min Qty: 234 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $1.9700 | Buy Now |
DISTI #
399-16951-ND
|
DigiKey | CAP FILM 2.7UF 5% 1.1KVDC RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
657 In Stock |
|
$1.2386 / $3.5800 | Buy Now |
DISTI #
80-C4AQQBU4270A1XJ
|
Mouser Electronics | Film Capacitors 1.1k V 2.7 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant | 224 |
|
$1.2600 / $3.2600 | Buy Now |
DISTI #
71122039
|
RS | Film, Metallized Polypropylene, DC Link, C4AQ, Automotive Grade, 2.7 uF, 5%, 1,1 | KEMET C4AQQBU4270A1XJ RoHS: Compliant Min Qty: 234 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0500 / $1.1000 | RFQ |
DISTI #
77348825
|
Verical | Cap Film 2.7uF 1100V PP 5%( 31.5 X 13 X 25mm) Radial Plastic Rectangular Can 27.5mm 0.0153 Ohm 105°C Tray Automotive AEC-Q200 RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 180 |
|
$1.4420 / $2.5480 | Buy Now |
DISTI #
C4AQQBU4270A1XJ
|
TME | Capacitor: polypropylene, DC-Link, 2.7uF, ESR: 11.1111mΩ, THT, ±5% Min Qty: 1 | 180 |
|
$1.2100 / $3.0300 | Buy Now |
DISTI #
C4AQQBU4270A1XJ
|
Avnet Abacus | (Alt: C4AQQBU4270A1XJ) RoHS: Compliant Min Qty: 702 Package Multiple: 234 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP FILM 2.7UF 5% 1.1KVDC RADIAL | 1732 |
|
$0.9401 / $1.6263 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQQBU4270A1XJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQQBU4270A1XJ
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 25 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1100 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |