-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 25uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ0381
|
Newark | Cap, Aec-Q200, 25Uf, 1.2Kv, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:25µf, Capacitance Tolerance:± 5%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQPBW5250M3NJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$5.4500 | Buy Now |
DISTI #
399-C4AQPBW5250M3NJ-ND
|
DigiKey | CAP FILM 25UF 5% 1.2KVDC RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
60 In Stock |
|
$7.4225 / $11.8800 | Buy Now |
DISTI #
80-C4AQPBW5250M3NJ
|
Mouser Electronics | Film Capacitors 1.2k V 25 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 RoHS: Compliant | 65 |
|
$7.4200 / $11.8600 | Buy Now |
DISTI #
71321734
|
Verical | Printed Circuit Board Mount Power Film Capacitors Automotive AEC-Q200 Min Qty: 10 Package Multiple: 1 | Americas - 18 |
|
$8.3206 | Buy Now |
DISTI #
77347011
|
Verical | Printed Circuit Board Mount Power Film Capacitors Automotive AEC-Q200 Min Qty: 6 Package Multiple: 1 | Americas - 8 |
|
$11.4100 / $12.8240 | Buy Now |
DISTI #
C4AQPBW5250M3NJ
|
TME | Capacitor: polypropylene, DC-Link, 25uF, ESR: 5.1mΩ, THT, ±5%, 22.2A Min Qty: 1 | 8 |
|
$9.6300 / $13.9100 | Buy Now |
DISTI #
C4AQPBW5250M3NJ
|
Avnet Abacus | (Alt: C4AQPBW5250M3NJ) RoHS: Compliant Min Qty: 69 Package Multiple: 23 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQPBW5250M3NJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQPBW5250M3NJ
KEMET Corporation
Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 25uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 25 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 50 mm | |
JESD-609 Code | e3 | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1200 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 35 mm |