-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 40uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ1392
|
Newark | Cap, Aec-Q200, 40Uf, 900V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:40Μf, Capacitance Tolerance:± 5%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQOBW5400P3NJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$6.9800 | Buy Now |
DISTI #
36AJ3478
|
Newark | Cap, Aec-Q200, 40Uf, 900V, Film, Radial Rohs Compliant: Yes |Kemet C4AQOBW5400P3NJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.6000 / $13.1400 | Buy Now |
DISTI #
399-C4AQOBW5400P3NJ-ND
|
DigiKey | CAP FILM 40UF 5% 900VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
23 In Stock |
|
$7.9256 / $12.6800 | Buy Now |
DISTI #
80-C4AQOBW5400P3NJ
|
Mouser Electronics | Film Capacitors 900V 40 uF 125C 5% 4 Pin LS=52.5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$11.7300 / $12.6800 | Order Now |
DISTI #
C4AQOBW5400P3NJ
|
TME | Capacitor: polypropylene, DC-Link, 40uF, ESR: 4.4mΩ, THT, ±5%, 25.2A Min Qty: 1 | 13 |
|
$9.1700 / $13.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQOBW5400P3NJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQOBW5400P3NJ
KEMET Corporation
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 40uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 40 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 4.4 mΩ | |
Height | 50 mm | |
JESD-609 Code | e3 | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 900 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Ripple Current | 25200 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 35 mm |