-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 14uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ0349
|
Newark | Cap, Aec-Q200, 14Uf, 900V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:14Μf, Capacitance Tolerance:± 5%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQOBW5140M3FJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58 |
|
$2.6200 | Buy Now |
DISTI #
399-C4AQOBW5140M3FJ-ND
|
DigiKey | CAP FILM 14UF 5% 900VDC RADIAL Min Qty: 174 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8288 | Buy Now |
DISTI #
80-C4AQOBW5140M3FJ
|
Mouser Electronics | Film Capacitors 900V 14 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 RoHS: Compliant | 231 |
|
$3.0300 / $5.9300 | Buy Now |
DISTI #
77768748
|
Verical | Printed Circuit Board Mount Power Film Capacitors Automotive AEC-Q200 Min Qty: 20 Package Multiple: 1 | Americas - 58 |
|
$3.7983 / $4.1260 | Buy Now |
DISTI #
C4AQOBW5140M3FJ
|
Avnet Abacus | Power Film Capacitor, 14 uF, 900 V, � 5%, Metallized PP, Radial Box - 4 Pin, Through Hole (Alt: C4AQOBW5140M3FJ) RoHS: Compliant Min Qty: 174 Package Multiple: 58 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQOBW5140M3FJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQOBW5140M3FJ
KEMET Corporation
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 14uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 14 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 40 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 900 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 20 mm |