-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C4AQLBW6100A3MK by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9241
|
Newark | Cap, 100Μf, 500V, 10%, Pp, Radial, Capacitance:100Μf, Voltage Rating:500V, Capacitor Dielectric T... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$23.5900 / $30.4100 | Buy Now |
DISTI #
59AC8751
|
Newark | Cap, Film, Aec-Q200, Pp, 100Uf, 500V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:R... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4200 / $30.2400 | Buy Now |
DISTI #
399-17009-ND
|
DigiKey | CAP FILM 100UF 10% 500VDC RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
113 In Stock |
|
$17.4854 / $30.3600 | Buy Now |
DISTI #
80-C4AQLBW6100A3MK
|
Mouser Electronics | Film Capacitors 500V 100 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 RoHS: Compliant | 29 |
|
$18.4900 / $30.0200 | Buy Now |
DISTI #
71122049
|
RS | Film, Metallized Polypropylene, DC Link, C4AQ, Automotive Grade, 100 uF, 10%, 50 | KEMET C4AQLBW6100... more RoHS: Compliant Min Qty: 27 Package Multiple: 1 Container: Bulk | 0 |
|
$22.1100 / $26.0100 | RFQ |
DISTI #
C4AQLBW6100A3MK
|
TME | Capacitor: polypropylene, DC-Link, 100uF, ESR: 3mΩ, THT, ±10%, 4V/μs Min Qty: 1 | 21 |
|
$15.3500 / $21.7700 | Buy Now |
DISTI #
C4AQLBW6100A3MK
|
Avnet Abacus | Power Film Capacitor 100 uF 500 V 10 Metallized PP Radial Box 4 Pin Through Hole (Alt: C4AQLBW6100... more RoHS: Compliant Min Qty: 81 Package Multiple: 27 Lead time: 37 Weeks, 0 Days | Abacus - 594 |
|
Buy Now | |
|
Vyrian | Capacitors | 4122 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQLBW6100A3MK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQLBW6100A3MK
KEMET Corporation
Film Capacitor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
JESD-609 Code | e3 | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 30 mm |