C4AQLBU5250M12K
KEMET Corporation
Description: Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 25uF, Through Hole Mount, RADIAL LEADED

Overview of C4AQLBU5250M12K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C4AQLBU5250M12K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 56AJ0298
Newark Cap, Aec-Q200, 25Uf, 500V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:25Μf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQLBU5250M12K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 188
  • 1 $6.1800
  • 10 $5.4000
  • 25 $4.5300
  • 50 $4.4000
  • 100 $4.3700
  • 250 $4.3200
  • 500 $4.2600
$4.2600 / $6.1800 Buy Now
DISTI # 399-C4AQLBU5250M12K-ND
DigiKey CAP FILM 25UF 10% 500VDC RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk 278
In Stock
  • 1 $5.8800
  • 10 $5.0940
  • 64 $4.5716
  • 128 $3.9708
  • 512 $3.5920
  • 1,024 $3.3308
  • 2,560 $3.2655
$3.2655 / $5.8800 Buy Now
DISTI # 80-C4AQLBU5250M12K
Mouser Electronics Film Capacitors 500V 25 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant 1
  • 1 $5.8800
  • 10 $5.1000
  • 25 $4.8500
  • 50 $4.5300
  • 100 $3.9700
  • 256 $3.9200
  • 512 $3.5900
  • 1,024 $3.3300
$3.3300 / $5.8800 Buy Now
DISTI # C4AQLBU5250M12K
TTI Film Capacitors 500V 25 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 192 Package Multiple: 64 Container: Bulk Americas - 0
  • 192 $3.9100
  • 512 $3.5400
  • 1,024 $3.3000
  • 2,560 $3.2300
$3.2300 / $3.9100 Buy Now

CAD Models for C4AQLBU5250M12K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C4AQLBU5250M12K by KEMET Corporation

C4AQLBU5250M12K
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Samacsys Manufacturer
KEMET
Capacitance
25 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
37 mm
JESD-609 Code
e3
Length
31.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TRAY
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
500 V
Reference Standard
AEC-Q200; EN; IEC; VDE
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
22 mm
Want to compare parts?
  1. C4AQLBU5250M12K
    KEMET Corporation
    Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 25uF, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C4AQLBU5250M12K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C4AQLBU5250M12K by KEMET Corporation

  • Please alert me when C4AQLBU5250M12K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C4AQLBU5250M12K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C4AQLBU5250M12K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C4AQLBU5250M12K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C4AQLBU5250M12K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C4AQLBU5250M12K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: