-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 14uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ0296
|
Newark | Cap, Aec-Q200, 14Uf, 500V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:14Μf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQLBU5140M18K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 / $4.0700 | Buy Now |
DISTI #
399-C4AQLBU5140M18K-ND
|
DigiKey | CAP FILM 14UF 10% 500VDC RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
375 In Stock |
|
$1.9483 / $3.9000 | Buy Now |
DISTI #
80-C4AQLBU5140M18K
|
Mouser Electronics | Film Capacitors 500V 14 uF 105C 10% AEC-Q200 RoHS: Compliant | 157 |
|
$2.0200 / $3.9000 | Buy Now |
DISTI #
C4AQLBU5140M18K
|
TTI | Film Capacitors 500V 14 uF 105C 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 264 Package Multiple: 88 Container: Bulk | Americas - 0 |
|
$1.9300 / $2.4200 | Buy Now |
DISTI #
C4AQLBU5140M18K
|
Avnet Abacus | Cap Film Rad 14uF 10% 500V 27.5mm DC Link MKP Auto Bulk (Alt: C4AQLBU5140M18K) RoHS: Compliant Min Qty: 264 Package Multiple: 88 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQLBU5140M18K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQLBU5140M18K
KEMET Corporation
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 14uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 14 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 30 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 16 mm |