-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 12.5uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ0295
|
Newark | Cap, Aec-Q200, 12.5Uf, 500V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:12.5Μf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQLBU5125M1YK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$2.0800 / $4.5700 | Buy Now |
DISTI #
399-C4AQLBU5125M1YK-ND
|
DigiKey | CAP FILM 12.5UF 10% 500VDC RAD Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
128 In Stock |
|
$1.8055 / $4.3900 | Buy Now |
DISTI #
80-C4AQLBU5125M1YK
|
Mouser Electronics | Film Capacitors 500V 12.5 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant | 249 |
|
$1.8400 / $4.3900 | Buy Now |
DISTI #
C4AQLBU5125M1YK
|
TTI | Film Capacitors 500V 12.5 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 288 Package Multiple: 96 Container: Bulk | Americas - 0 |
|
$1.7800 / $2.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQLBU5125M1YK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQLBU5125M1YK
KEMET Corporation
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 12.5uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 12.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14 mm |