C4AQIEW6100A3BJ
KEMET Corporation
Description: Film Capacitor,

Overview of C4AQIEW6100A3BJ by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for C4AQIEW6100A3BJ by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 36AJ3462
Newark Cap, Aec-Q200, 100Uf, 800V, Film, Radial Rohs Compliant: Yes |Kemet C4AQIEW6100A3BJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 53
  • 1 $26.7400
  • 5 $25.7900
  • 10 $24.8500
  • 25 $24.2000
  • 50 $23.2500
  • 100 $22.3100
  • 250 $20.1400
$20.1400 / $26.7400 Buy Now
DISTI # 399-C4AQIEW6100A3BJ-ND
DigiKey CAP FILM 100UF 5% 800VDC RAD Min Qty: 1 Lead time: 19 Weeks Container: Box Temporarily Out of Stock
  • 1 $23.2100
  • 18 $21.3739
  • 54 $18.9309
  • 108 $16.8546
  • 504 $15.8776
$15.8776 / $23.2100 Buy Now
DISTI # 80-C4AQIEW6100A3BJ
Mouser Electronics Film Capacitors 800V 100 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 RoHS: Compliant 110
  • 1 $23.1900
  • 10 $21.3700
  • 18 $20.7500
  • 54 $18.9300
  • 108 $16.8500
  • 252 $16.4800
  • 504 $15.8700
$15.8700 / $23.1900 Buy Now
DISTI # 71838029
RS Capacitor, C4AQ, Automotive DC Link, 100 uF, 5%, 800 VDC, 70C | KEMET C4AQIEW6100A3BJ RoHS: Compliant Min Qty: 54 Package Multiple: 1 Container: Bulk 0
  • 54 $15.7300
  • 108 $15.2580
$15.2580 / $15.7300 RFQ
DISTI # 63296271
Verical Cap Film 100uF 800V PP 5%( 57.5 X 45 X 65mm) Plastic Rectangular Can 52.5mm 0.0019 Ohm 105°C Automotive Tray RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2148 Americas - 10
  • 10 $22.3314
$22.3314 Buy Now
DISTI # C4AQIEW6100A3BJ
TTI Film Capacitors 800V 100 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 54 Package Multiple: 18 Container: Bulk Americas - 0
  • 54 $18.1000
  • 108 $16.6800
  • 504 $15.7100
$15.7100 / $18.1000 Buy Now
DISTI # C4AQIEW6100A3BJ
Avnet Abacus Power Film Capacitor, 100 uF, 800 V, � 5%, Metallized PP, Radial Box - 4 Pin, Through Hole (Alt: C4AQIEW6100A3BJ) RoHS: Compliant Min Qty: 54 Package Multiple: 18 Lead time: 37 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for C4AQIEW6100A3BJ by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C4AQIEW6100A3BJ by KEMET Corporation

C4AQIEW6100A3BJ
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Samacsys Manufacturer
KEMET
Capacitance
100 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
65 mm
JESD-609 Code
e3
Length
57.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
4
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
PCB Mount
Packing Method
TRAY
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
800 V
Reference Standard
AEC-Q200; EN; IEC; VDE
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Width
45 mm
Want to compare parts?
  1. C4AQIEW6100A3BJ
    KEMET Corporation
    Film Capacitor,
    VS

Alternate Parts for C4AQIEW6100A3BJ

This table gives cross-reference parts and alternative options found for C4AQIEW6100A3BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4AQIEW6100A3BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C4AQIEW6100M3BJ Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount, KEMET Corporation C4AQIEW6100A3BJ vs C4AQIEW6100M3BJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C4AQIEW6100A3BJ by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C4AQIEW6100A3BJ by KEMET Corporation

Select Manufacturer
Which Manufacturer of C4AQIEW6100A3BJ would you like to use for your alert(s)?
  • Please alert me when C4AQIEW6100A3BJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C4AQIEW6100A3BJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C4AQIEW6100A3BJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C4AQIEW6100A3BJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C4AQIEW6100A3BJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C4AQIEW6100A3BJ by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: