-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8738
|
Newark | Cap, Film, Aec-Q200, Pp, 40Uf, 800V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:40Μf, Capacitance Tolerance:± 5%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQIBW5400A3OJ RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7400 / $11.0300 | Buy Now |
DISTI #
399-16998-ND
|
DigiKey | CAP FILM 40UF 5% 800VDC RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
135 In Stock |
|
$7.0492 / $11.2800 | Buy Now |
DISTI #
C4AQIBW5400A3OJ
|
Avnet Americas | Power Film Capacitor, 40 uF, 800 V, ? 5%, Metallized PP, Radial Box - 4 Pin, Through Hole - Boxed Product (Development Kits) (Alt: C4AQIBW5400A3OJ) RoHS: Compliant Min Qty: 90 Package Multiple: 30 Lead time: 25 Weeks, 0 Days Container: Box | 0 |
|
$6.7560 / $7.0911 | Buy Now |
DISTI #
80-C4AQIBW5400A3OJ
|
Mouser Electronics | Film Capacitors 800V 40 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 RoHS: Compliant | 276 |
|
$7.0400 / $11.2800 | Buy Now |
DISTI #
71122088
|
RS | Film, Metallized Polypropylene, DC Link, C4AQ, Automotive Grade, 40 uF, 5%, 800 | KEMET C4AQIBW5400A3OJ RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9000 / $7.2700 | RFQ |
DISTI #
C4AQIBW5400A3OJ
|
TME | Capacitor: polypropylene, DC-Link, 40uF, ESR: 2.2mΩ, THT, ±5%, C4AQ Min Qty: 1 | 0 |
|
$6.9200 / $9.8400 | RFQ |
DISTI #
C4AQIBW5400A3OJ
|
Avnet Abacus | Power Film Capacitor, 40 uF, 800 V, � 5%, Metallized PP, Radial Box - 4 Pin, Through Hole (Alt: C4AQIBW5400A3OJ) RoHS: Compliant Min Qty: 90 Package Multiple: 30 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQIBW5400A3OJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQIBW5400A3OJ
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 40 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 50 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 35 mm |
This table gives cross-reference parts and alternative options found for C4AQIBW5400A3OJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4AQIBW5400A3OJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C4AQIBW5400M3OJ | KEMET Corporation | $8.6758 | Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 40uF, Through Hole Mount, | C4AQIBW5400A3OJ vs C4AQIBW5400M3OJ |