-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ1354
|
Newark | Cap, Aec-Q200, 20Uf, 600V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:20Μf, Capacitance Tolerance:± 5%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQHBW5200P3FJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52 |
|
$2.8500 | Buy Now |
DISTI #
399-C4AQHBW5200P3FJ-ND
|
DigiKey | CAP FILM 20UF 5% 600VDC RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
149 In Stock |
|
$3.8823 / $6.9900 | Buy Now |
DISTI #
80-C4AQHBW5200P3FJ
|
Mouser Electronics | Film Capacitors 600V 20 uF 125C 5% 4 Pin LS=37.5 mm AEC-Q200 RoHS: Compliant | 97 |
|
$3.8400 / $4.9100 | Buy Now |
DISTI #
77767645
|
Verical | Cap Film 20uF 600V PP 5%( 42 X 20 X 40mm) Plastic Rectangular Can 37.5mm 0.0058 Ohm 125°C Tray Automotive AEC-Q200 RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 52 |
|
$4.1317 / $4.4882 | Buy Now |
DISTI #
77368308
|
Verical | Cap Film 20uF 600V PP 5%( 42 X 20 X 40mm) Plastic Rectangular Can 37.5mm 0.0058 Ohm 125°C Tray Automotive AEC-Q200 RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 21 |
|
$5.3760 / $6.0900 | Buy Now |
DISTI #
C4AQHBW5200P3FJ
|
TME | Capacitor: polypropylene, DC-Link, 20uF, ESR: 5.8mΩ, THT, ±5%, 15.6A Min Qty: 1 | 21 |
|
$4.5200 / $6.5100 | Buy Now |
DISTI #
C4AQHBW5200P3FJ
|
Avnet Abacus | (Alt: C4AQHBW5200P3FJ) RoHS: Compliant Min Qty: 174 Package Multiple: 58 Lead time: 37 Weeks, 0 Days | Abacus - 58 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQHBW5200P3FJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQHBW5200P3FJ
KEMET Corporation
Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 10KHZ | |
Capacitance | 20 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 5.8 mΩ | |
Height | 40 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 600 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Ripple Current | 15600 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 20 mm |