-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 170uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ1340
|
Newark | Cap, Aec-Q200, 170Uf, 450V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:170Μf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQGEW6170P3AK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0400 / $34.9000 | Buy Now |
DISTI #
399-C4AQGEW6170P3AK-ND
|
DigiKey | CAP FILM 170UF 10% 450VDC RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
68 In Stock |
|
$24.0906 / $33.1700 | Buy Now |
DISTI #
80-C4AQGEW6170P3AK
|
Mouser Electronics | Film Capacitors 450V 170uF -55/+125C 10% RoHS: Compliant | 35 |
|
$24.0800 / $33.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQGEW6170P3AK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQGEW6170P3AK
KEMET Corporation
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 170uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 170 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 2 mΩ | |
Height | 56 mm | |
JESD-609 Code | e3 | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Ripple Current | 41600 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 45 mm |