-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C4AQCEW6130A3BJ by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3445
|
Newark | Cap, Aec-Q200, 130Uf, 650V, Film, Radial Rohs Compliant: Yes |Kemet C4AQCEW6130A3BJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 343 |
|
$22.9700 / $34.3600 | Buy Now |
DISTI #
33AH7044
|
Newark | Cap, Aec-Q200, 130Uf, 650V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Ra... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8200 / $29.2000 | Buy Now |
DISTI #
399-C4AQCEW6130A3BJ-ND
|
DigiKey | CAP FILM 130UF 5% 650VDC RAD Min Qty: 1 Lead time: 28 Weeks Container: Box |
70 In Stock |
|
$16.5981 / $28.9100 | Buy Now |
DISTI #
80-C4AQCEW6130A3BJ
|
Mouser Electronics | Film Capacitors 650V 130 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 RoHS: Compliant | 640 |
|
$18.1000 / $28.0800 | Buy Now |
DISTI #
71838026
|
RS | Capacitor, C4AQ, Automotive DC Link, 130 uF, 5%, 650 VDC, 70C | KEMET C4AQCEW6130A3BJ RoHS: Compliant Min Qty: 54 Package Multiple: 1 Container: Bulk | 0 |
|
$24.5400 / $27.2700 | RFQ |
DISTI #
C4AQCEW6130A3BJ
|
Avnet Abacus | Power Film Capacitor 130 uF 650 V 5 Metallized PP Radial Box 4 Pin Through Hole (Alt: C4AQCEW6130A... more RoHS: Compliant Min Qty: 54 Package Multiple: 18 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQCEW6130A3BJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQCEW6130A3BJ
KEMET Corporation
Film Capacitor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 130 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 65 mm | |
JESD-609 Code | e3 | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 650 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 45 mm |