-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK8324
|
Newark | Cap, Film, Pp, 6.8Uf, 1Kvdc, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:6.8Μf, Capacitance Tolerance:± 10%, Typical Applications:Ac Filter, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AFABW4680F3OK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$4.6100 | Buy Now |
DISTI #
399-C4AFABW4680F3OK-ND
|
DigiKey | FILM CAP AC, 6.8 UF, 10%,500 VAC Min Qty: 1 Lead time: 28 Weeks Container: Box |
56 In Stock |
|
$5.0331 / $10.8400 | Buy Now |
DISTI #
80-C4AFABW4680F3OK
|
Mouser Electronics | Film Capacitors 1k V 6.8 uF 105C 10% AEC-Q200 RoHS: Compliant | 88 |
|
$5.0300 / $8.8900 | Buy Now |
DISTI #
C4AFABW4680F3OK
|
Avnet Abacus | (Alt: C4AFABW4680F3OK) RoHS: Compliant Min Qty: 90 Package Multiple: 30 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AFABW4680F3OK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AFABW4680F3OK
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 10 KHZ; RIPPLE CURRENT IS MEASURED AT 70 DEG CEL | |
Capacitance | 6.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 8.8 mΩ | |
Height | 50 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Ripple Current | 14700 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 35 mm |