-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C4AF9BW5150T3OK by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9870
|
Newark | Cap, Power Film, 15 Uf, 630V, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.2200 / $10.0300 | Buy Now |
DISTI #
399-C4AF9BW5150T3OK-ND
|
DigiKey | FILM, POWER, METALLIZED POLYPROP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
27 In Stock |
|
$5.0444 / $10.1400 | Buy Now |
DISTI #
80-C4AF9BW5150T3OK
|
Mouser Electronics | Film Capacitors 310V 15 uF 105C 10% AEC-Q200 RoHS: Compliant | 40 |
|
$4.7300 / $10.1400 | Buy Now |
DISTI #
C4AF9BW5150T3OK
|
TME | Capacitor: polypropylene, DC-Link, 15uF, ESR: 2.8mΩ, THT, ±10%, C4AF Min Qty: 1 | 12 |
|
$4.2400 / $7.1200 | Buy Now |
DISTI #
C4AF9BW5150T3OK
|
Avnet Abacus | (Alt: C4AF9BW5150T3OK) RoHS: Compliant Min Qty: 90 Package Multiple: 30 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AF9BW5150T3OK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AF9BW5150T3OK
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 10 KHZ; RIPPLE CURRENT IS MEASURED AT 70 DEG CEL | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 3 mΩ | |
Height | 50 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Ripple Current | 23100 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 35 mm |