Part Details for C4AF3EW5225A3BK by KEMET Corporation
Overview of C4AF3EW5225A3BK by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for C4AF3EW5225A3BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH7026
|
Newark | Cap, Aec-Q200, 22.5Uf, 400V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:22.5Μf, Capacitance Tolerance:± 10%, Typical Applications:Ac Filter, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AF3EW5225A3BK RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3700 / $18.8200 | Buy Now |
DISTI #
399-C4AF3EW5225A3BK-ND
|
DigiKey | CAP FILM 22.5UF 10% 800VDC RAD Min Qty: 1 Lead time: 28 Weeks Container: Box |
36 In Stock |
|
$19.5767 / $21.2500 | Buy Now |
DISTI #
80-C4AF3EW5225A3BK
|
Mouser Electronics | Film Capacitors 400V 22.5 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$17.5400 / $21.2500 | Order Now |
DISTI #
71838022
|
RS | Capacitor, C4AF, Power, 22.5 uF, 10%, 400 VAC, 800 VDC, 85C | KEMET C4AF3EW5225A3BK RoHS: Compliant Min Qty: 54 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9750 / $14.4080 | RFQ |
Part Details for C4AF3EW5225A3BK
C4AF3EW5225A3BK CAD Models
C4AF3EW5225A3BK Part Data Attributes
|
C4AF3EW5225A3BK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AF3EW5225A3BK
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 65 mm | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | AEC-Q200; EN61071; IEC61071; VDE0560 | |
Surface Mount | NO | |
Terminal Pitch | 52.5 mm | |
Terminal Shape | WIRE | |
Width | 45 mm |