Part Details for C4AF1BU4100A1WK by KEMET Corporation
Overview of C4AF1BU4100A1WK by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for C4AF1BU4100A1WK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC1796
|
Newark | Cap, 1Μf, 250Vac, 10%, Pp, Radial, Capacitance:1Μf, Voltage Rating:250Vac, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Product Range:C4Af Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet C4AF1BU4100A1WK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 423 |
|
$1.8900 | Buy Now |
DISTI #
59AC8688
|
Newark | Cap, Film, Aec-Q200, Pp, 1Uf, 250V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1Μf, Capacitance Tolerance:± 10%, Typical Applications:Ac Filter, Capacitor Mounting:Through Hole, Esr:-Rohs Compliant: Yes |Kemet C4AF1BU4100A1WK Min Qty: 256 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3300 / $1.3900 | Buy Now |
DISTI #
2266-C4AF1BU4100A1WK-ND
|
DigiKey | CAP FILM 1UF 10% 250VAC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk MARKETPLACE PRODUCT |
512 In Stock |
|
$1.7400 / $2.1900 | Buy Now |
DISTI #
399-17807-ND
|
DigiKey | CAP FILM 1UF 10% 250VAC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0265 / $1.9800 | Buy Now |
DISTI #
80-C4AF1BU4100A1WK
|
Mouser Electronics | Film Capacitors 250 VDC 1000000 pF 10% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71182575
|
RS | Film Capacitors 250V 1uF LS=27.5mm 10% AEC-Q200 | KEMET C4AF1BU4100A1WK RoHS: Compliant Min Qty: 256 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9900 / $1.0600 | RFQ |
|
Onlinecomponents.com |
512 Partner Stock |
|
$1.4700 / $2.0800 | Buy Now | |
DISTI #
C4AF1BU4100A1WK
|
TME | Capacitor: polypropylene, 1uF, ESR: 14.1mΩ, THT, ±10%, -55÷105°C Min Qty: 1 | 0 |
|
$1.0800 / $1.9600 | RFQ |
DISTI #
KEMET C4AF1BU4100A1WK
|
PEI Genesis | Film Capacitor | 512 |
|
Buy Now |
Part Details for C4AF1BU4100A1WK
C4AF1BU4100A1WK CAD Models
C4AF1BU4100A1WK Part Data Attributes:
|
C4AF1BU4100A1WK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AF1BU4100A1WK
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitor Type | FILM CAPACITOR | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | Tin (Sn) |