-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 8uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C4AEOBU4800A12J by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4377465
|
Farnell | CAP, POWER FILM, 8UF, 900V, RADIAL RoHS: Compliant Min Qty: 10 Lead time: 1 Weeks, 2 Days Container: Each | 25 |
|
$8.9332 / $10.2112 | Buy Now |
DISTI #
2709781
|
Farnell | CAP, 8F, 900V, 5%, PP, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Each | 0 |
|
$4.1697 / $7.3970 | Buy Now |
DISTI #
2266-C4AEOBU4800A12J-ND
|
DigiKey | CAP FILM 8UF 5% 900VDC RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Tray MARKETPLACE PRODUCT |
31 In Stock |
|
$5.4500 | Buy Now |
DISTI #
399-7571-ND
|
DigiKey | CAP FILM 8UF 5% 900VDC RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
8 In Stock |
|
$3.8269 / $8.3400 | Buy Now |
DISTI #
80-C4AEOBU4800A12J
|
Mouser Electronics | Film Capacitors 900V 8uF 5% LS=27.5mm RoHS: Compliant | 43 |
|
$3.8000 / $8.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
31 Partner Stock |
|
$5.3400 / $5.8740 | Buy Now |
DISTI #
C4AEOBU4800A12J
|
TME | Capacitor: polypropylene, DC-Link, 8uF, ESR: 6.6mΩ, THT, ±5%, 900VDC Min Qty: 1 | 63 |
|
$4.3200 / $5.6200 | Buy Now |
DISTI #
C4AEOBU4800A12J
|
Avnet Abacus | Power Film Capacitor 8 uF 900 V 5 Metallized PP Radial Box 2 Pin Through Hole (Alt: C4AEOBU4800A12... more RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AEOBU4800A12J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AEOBU4800A12J
KEMET Corporation
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 8uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 900 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 22 mm |