Part Details for C480TWS270PF10%4000VEM by EXXELIA Group
Overview of C480TWS270PF10%4000VEM by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C480TWS270PF10%4000VEM
C480TWS270PF10%4000VEM CAD Models
C480TWS270PF10%4000VEM Part Data Attributes
|
C480TWS270PF10%4000VEM
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
C480TWS270PF10%4000VEM
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.00027uF, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.8 mm | |
Length | 5.7 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk; TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Size Code | 2220 | |
Temperature Coefficient | -2200ppm/Cel ppm/°C | |
Width | 5 mm |
Alternate Parts for C480TWS270PF10%4000VEM
This table gives cross-reference parts and alternative options found for C480TWS270PF10%4000VEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C480TWS270PF10%4000VEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C480HWS270PF10%4000VB | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.00027uF, 2220, | EXXELIA Group | C480TWS270PF10%4000VEM vs C480HWS270PF10%4000VB |
C480YCWMS270PF10%4000VB | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.00027uF, 2220, | EXXELIA Group | C480TWS270PF10%4000VEM vs C480YCWMS270PF10%4000VB |
C480HS270PF10%4000VEM | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.00027uF, 2220, | EXXELIA Group | C480TWS270PF10%4000VEM vs C480HS270PF10%4000VEM |
C480NS270PF10%4000VB | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.00027uF, 2220, | EXXELIA Group | C480TWS270PF10%4000VEM vs C480NS270PF10%4000VB |
C480CWS270PF10%4000VB | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.00027uF, 2220, | EXXELIA Group | C480TWS270PF10%4000VEM vs C480CWS270PF10%4000VB |
C480YGMS270PF10%4000VB | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.00027uF, 2220, | EXXELIA Group | C480TWS270PF10%4000VEM vs C480YGMS270PF10%4000VB |
C480MS270PF10%4000VEM | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.00027uF, 2220, | EXXELIA Group | C480TWS270PF10%4000VEM vs C480MS270PF10%4000VEM |
C480HMS270PF10%4000VEM | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.00027uF, 2220, | EXXELIA Group | C480TWS270PF10%4000VEM vs C480HMS270PF10%4000VEM |
C480EMS270PF10%4000VC | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.00027uF, 2220, | EXXELIA Group | C480TWS270PF10%4000VEM vs C480EMS270PF10%4000VC |
C480CWS270PF10%4000VEM | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.00027uF, 2220, | EXXELIA Group | C480TWS270PF10%4000VEM vs C480CWS270PF10%4000VEM |