Part Details for C48-16R8-2P7-106 by Cinch Connectivity Solutions
Overview of C48-16R8-2P7-106 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PAL16R8-4JC | Rochester Electronics LLC | OT PLD, 6.5ns, TTL, PQCC28, PLASTIC, LCC-28 | |
PAL16R8-5JC | Rochester Electronics LLC | OT PLD, 6.5ns, TTL, PQCC20, PLASTIC, LCC-20 | |
PAL16R8-4JC-UNPROGRAMMED | Rochester Electronics LLC | PAL16R8-4JC-UNPROGRAMMED |
Price & Stock for C48-16R8-2P7-106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-C48-16R8-2P7-106
|
Mouser Electronics | Circular MIL Spec Connector 26500 2C 2#20 PIN PLUG | 0 |
|
$27.8700 / $37.6400 | Order Now |
DISTI #
CIMC48-16R8-2P7-106
|
Interstate Connecting Components | 26500 PLUG 2#20 PIN | 0 |
|
Buy Now |
Part Details for C48-16R8-2P7-106
C48-16R8-2P7-106 CAD Models
C48-16R8-2P7-106 Part Data Attributes
|
C48-16R8-2P7-106
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
C48-16R8-2P7-106
Cinch Connectivity Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-26500; POLARIZED; SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |