Part Details for C48-16R18-31S8-102 by Cinch Connectivity Solutions
Overview of C48-16R18-31S8-102 by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for C48-16R18-31S8-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-C4816R1831S8102
|
Mouser Electronics | Circular MIL Spec Connector 26500 31C 31#20 SKT PLUG RoHS: Not Compliant | 0 |
|
$117.5400 / $126.4600 | Order Now |
DISTI #
80968296
|
Verical | Conn Circular SKT 31 POS Crimp ST Cable Mount 31 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$99.1384 / $111.7943 | Buy Now |
DISTI #
C48-16R18-31S8-102
|
PEI Genesis | 26500 31C 31#20 SKT PLUG | 0 |
|
Buy Now |
Part Details for C48-16R18-31S8-102
C48-16R18-31S8-102 CAD Models
C48-16R18-31S8-102 Part Data Attributes
|
C48-16R18-31S8-102
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
C48-16R18-31S8-102
Cinch Connectivity Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-26500; POLARIZED; SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 18 | |
Total Number of Contacts | 31 |