Part Details for C48-16R18-11S10-406 by Cinch Connectivity Solutions
Overview of C48-16R18-11S10-406 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
53611-S10-4LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. | |
53611-S10-6LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. | |
53611-S10-8LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Shrouded Header, Surface Mount, Vertical, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for C48-16R18-11S10-406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-C4816R1811S10406
|
Mouser Electronics | Circular MIL Spec Connector 26500 10#16 1#2 S BY PLUG LC RoHS: Not Compliant | 0 |
|
$61.0200 / $75.7200 | Order Now |
DISTI #
CIMC48-16R18-11S10-406
|
Interstate Connecting Components | 26500 PLUG 10#16 1#2 SKT | 0 |
|
Buy Now |