Part Details for C48-16R10-2P10-102 by Cinch Connectivity Solutions
Overview of C48-16R10-2P10-102 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO5022P-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7160, CHIP, ROHS COMPLIANT | |
DO5022P-104MLD | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 7160, CHIP, ROHS COMPLIANT | |
DS5022P-105MLD | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 7160, ROHS COMPLIANT |
Price & Stock for C48-16R10-2P10-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-C4816R102P10102
|
Mouser Electronics | Circular MIL Spec Connector 26500 2C 2#20 PIN PLUG | 0 |
|
$56.2200 / $69.7600 | Order Now |
DISTI #
C48-16R10-2P10-102
|
PEI Genesis | 26500 2C 2#20 PIN PLUG Min Qty: 1 | 4 |
|
$50.0800 | Buy Now |