Part Details for C48-10R14-15P8-106 by Cinch Connectivity Solutions
Overview of C48-10R14-15P8-106 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15P80C6GL00LF | Amphenol Communications Solutions | D-Sub Pressfit Connector, Input Output Connectors, Signal 15 way Pin Right Angle Press-Fit US standard, 500 cycles, Harpoons + Insert M3 + Elec cont., 1.6mm, 2.4mm, PCB thickness. | |
D15P80C6GV00LF | Amphenol Communications Solutions | D-Sub Pressfit Connector, Input Output Connectors, Signal 15 way Pin RA Press-Fit US standard, 500 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm, 2.4mm, PCB thickness. | |
D15P80C6GX00LF | Amphenol Communications Solutions | D-Sub Pressfit Connector, Input Output Connectors, Signal 15 way Pin Right Angle Press-Fit US standard, 500 cycles, Harpoons + Insert UNC 4-40 + Elec cont., 1.6mm, 2.4mm, PCB thickness. |
Price & Stock for C48-10R14-15P8-106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC48-10R14-15P8-106-ND
|
DigiKey | CONN RCPT HSNG MALE 15POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
149 In Stock |
|
$27.8900 / $40.9500 | Buy Now |
DISTI #
538-4810R1415P8106
|
Mouser Electronics | Circular MIL Spec Connector 15C 15#20 PIN RECP RoHS: Not Compliant | 0 |
|
$38.5900 / $47.8800 | Order Now |
DISTI #
28866037
|
Verical | Conn Circular PIN 15 POS Crimp ST Flange Mount 15 Terminal 1 Port Medical Min Qty: 1 Package Multiple: 1 | Americas - 149 |
|
$37.1907 / $60.2206 | Buy Now |
DISTI #
CIMC48-10R14-15P8-106
|
Interstate Connecting Components | 26500 WALL MT 15#20 PIN | 0 |
|
Buy Now | |
DISTI #
C48-10R14-15P8-106
|
PEI Genesis | 26500 15C 15#20 PIN RECP Min Qty: 1 | 149 |
|
$27.8900 / $40.9500 | Buy Now |
Part Details for C48-10R14-15P8-106
C48-10R14-15P8-106 CAD Models
C48-10R14-15P8-106 Part Data Attributes
|
C48-10R14-15P8-106
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
C48-10R14-15P8-106
Cinch Connectivity Solutions
MIL Series Connector,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-26500, POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 15 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 84 | |
Other Description | SQUARE FLANGE RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED EPOXY | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | 8 | |
Shell Finish | ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Unique Insert Number | 14-15 |