Part Details for C48-10R10-5S10-102 by Cinch Connectivity Solutions
Overview of C48-10R10-5S10-102 by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
25S10PC | Rochester Electronics LLC | Replacement for AMD part number AM25S10PC. Buy from authorized manufacturer Rochester Electronics. | |
15310R-1000 | Renesas Electronics Corporation | Power Line Smart Transceiver |
Price & Stock for C48-10R10-5S10-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-C4810R105S10102
|
Mouser Electronics | Circular MIL Spec Connector 26500 5C 5#20 SKT RECP | 0 |
|
$39.7200 / $49.2800 | Order Now |
DISTI #
28866140
|
Verical | Conn Circular SKT 5 POS Crimp ST Flange Mount 5 Terminal 1 Port Medical Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$32.6971 / $36.8701 | Buy Now |
DISTI #
C48-10R10-5S10-102
|
PEI Genesis | 26500 5C 5#20 SKT RECP Min Qty: 1 | 14 |
|
$26.4900 / $29.8700 | Buy Now |