Part Details for C48-03R10-5S10-106 by Cinch Connectivity Solutions
Overview of C48-03R10-5S10-106 by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
25S10PC | Rochester Electronics LLC | Replacement for AMD part number AM25S10PC. Buy from authorized manufacturer Rochester Electronics. | |
ADC1415S105HN-C1 | Renesas Electronics Corporation | Single 14-bit ADC 105 Msps with Input Buffer CMOS or LVDS DDR digital outputs |
Price & Stock for C48-03R10-5S10-106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIMC48-03R10-5S10-106
|
Interstate Connecting Components | 26500 J/N RECP 5#20 SKT | 0 |
|
Buy Now |