Part Details for C48-00R20-28S-102 by Cinch Connectivity Solutions
Overview of C48-00R20-28S-102 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106139-A007001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 28S 10HDP | |
51965-10002800AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 28S Vertical Header. | |
51940-518LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 28S Vertical Receptacle. |
Price & Stock for C48-00R20-28S-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-C48-00R20-28S102
|
Mouser Electronics | Circular MIL Spec Connector 28C 24#20 4#12 SK T RECP RoHS: Not Compliant | 0 |
|
$143.7500 / $159.7100 | Order Now |
DISTI #
C48-00R20-28S-102
|
PEI Genesis | 26500 28C 24#20 4#12 SKT RECP Min Qty: 1 | 7 |
|
$108.1000 | Buy Now |
Part Details for C48-00R20-28S-102
C48-00R20-28S-102 CAD Models
C48-00R20-28S-102 Part Data Attributes
|
C48-00R20-28S-102
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
C48-00R20-28S-102
Cinch Connectivity Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-26500, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 24,4 | |
Contact Sizes | 20,12 | |
Coupling Type | THREADED | |
Degrees of Rotation | 105 | |
Other Description | SQUARE FLANGE RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED EPOXY | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 28 | |
Unique Insert Number | 20-28 |