Part Details for C48-00R14-7P10-106 by Cinch Connectivity Solutions
Overview of C48-00R14-7P10-106 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H7P1002DSTR-E | Renesas Electronics Corporation | Pch Single Power Mosfet -100V -15A 105Mohm DPAK(S)/To-252 | |
H7P1002DL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -100V -15A 105Mohm DPAK(L)-(2)/To-251 |
Price & Stock for C48-00R14-7P10-106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-C4800R147P10106
|
Mouser Electronics | Circular MIL Spec Connector 26500 7C 7#16 PIN RECP | 0 |
|
$28.2200 / $38.1200 | Order Now |
DISTI #
CIMC48-00R14-7P10-106
|
Interstate Connecting Components | 26500 WALL MT 7#16 PIN | 0 |
|
Buy Now |