Part Details for C470005 by Jbc Tools
Overview of C470005 by Jbc Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C470005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JBC-C470005
|
TME | Tip, special, 15mm, longlife Min Qty: 1 | 0 |
|
$48.2200 / $50.0000 | RFQ |
DISTI #
595-898
|
Techni-Tool, Inc. | JBC Tools C470005 RF Shield Removal Cartridge Tip, Intensive Soldering, 15 mm Dia, For T470 Handles | 3 |
|
$60.0000 | Buy Now |
DISTI #
595-898
|
TestEquity LLC | JBC Tools C470005 RF Shield Removal Cartridge Tip, Intensive Soldering, 15 mm Dia, For T470 Handles | 3 |
|
$60.0000 | Buy Now |