Part Details for C470-5C14 by Cree, Inc.
Overview of C470-5C14 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for C470-5C14
C470-5C14 CAD Models
C470-5C14 Part Data Attributes
|
C470-5C14
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C470-5C14
Cree, Inc.
Optoelectronic Device
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Blue | |
Forward Voltage-Max | 3.2 V | |
Infrared Range | NO | |
JESD-609 Code | e0 | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Overall Height | 8.6 mm | |
Peak Wavelength | 470 nm | |
Terminal Finish | TIN LEAD | |
Viewing Angle | 16 deg |