Part Details for C470-3C18 by Cree, Inc.
Overview of C470-3C18 by Cree, Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for C470-3C18
C470-3C18 CAD Models
C470-3C18 Part Data Attributes:
|
C470-3C18
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C470-3C18
Cree, Inc.
Optoelectronic Device
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.4 V | |
Infrared Range | NO | |
JESD-609 Code | e0 | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 5.5 mm | |
Peak Wavelength | 466 nm | |
Reverse Voltage-Max | 5 V | |
Terminal Finish | TIN LEAD | |
Viewing Angle | 24 deg |