Part Details for C46F-20 by Teledyne Relays
Overview of C46F-20 by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C46F-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C46F-20
|
Avnet Americas | Solid State Relay Bi-Directional AC/DC 12mA 32VDC DC-IN 0.75A 90V 4-Pin DIP - Bulk (Alt: C46F-20) Min Qty: 48 Package Multiple: 48 Container: Bulk | 0 |
|
$388.2252 / $452.9294 | Buy Now |
DISTI #
881-C46F-20
|
Mouser Electronics | Solid State Relays - PCB Mount .75A +/-90V OpticIso Bi-directional | 0 |
|
$388.9900 | Order Now |
|
Onlinecomponents.com | Relay SSR 12mA 32V DC-IN 0.75A 90V AC/DC-OUT 4-Pin PDIP RoHS: Compliant |
15 On Order |
|
$397.0500 / $420.2500 | Buy Now |
DISTI #
C46F-20
|
Avnet Americas | Solid State Relay Bi-Directional AC/DC 12mA 32VDC DC-IN 0.75A 90V 4-Pin DIP - Bulk (Alt: C46F-20) Min Qty: 48 Package Multiple: 48 Container: Bulk | 0 |
|
$388.2252 / $452.9294 | Buy Now |
|
Master Electronics | Relay SSR 12mA 32V DC-IN 0.75A 90V AC/DC-OUT 4-Pin PDIP RoHS: Compliant |
15 On Order |
|
$397.0500 / $420.2500 | Buy Now |