Part Details for C46F-10 by Teledyne Relays
Overview of C46F-10 by Teledyne Relays
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C46F-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C46F-10
|
Avnet Americas | Solid State Relay Bi-Directional AC/DC 12mA 32VDC DC-IN 1A 50V 4-Pin DIP - Bulk (Alt: C46F-10) Min Qty: 48 Package Multiple: 48 Container: Bulk | 0 |
|
$436.9860 / $509.8170 | Buy Now |
DISTI #
881-C46F-10
|
Mouser Electronics | Solid State Relays - PCB Mount 1A +/-50V Optic Iso Bi-directional | 0 |
|
$430.3800 | Order Now |
|
Onlinecomponents.com | Relay SSR 12mA 32V DC-IN 1A 50V AC/DC-OUT 4-Pin PDIP RoHS: Compliant |
113 In Stock |
|
$430.3600 / $452.7500 | Buy Now |
DISTI #
51626437
|
Verical | Solid State Relay 12mA 32V DC-IN 1A 50V AC/DC-OUT 4-Pin PDIP Min Qty: 1 Package Multiple: 1 Date Code: 1511 | Americas - 2 |
|
$588.5750 | Buy Now |
DISTI #
C46F-10
|
Avnet Americas | Solid State Relay Bi-Directional AC/DC 12mA 32VDC DC-IN 1A 50V 4-Pin DIP - Bulk (Alt: C46F-10) Min Qty: 48 Package Multiple: 48 Container: Bulk | 0 |
|
$436.9860 / $509.8170 | Buy Now |
DISTI #
C46F-10
|
Richardson RFPD | SOLID STATE RELAY RoHS: Not Compliant Min Qty: 48 | 0 |
|
$413.8100 | Buy Now |
|
Master Electronics | Relay SSR 12mA 32V DC-IN 1A 50V AC/DC-OUT 4-Pin PDIP RoHS: Compliant |
113 In Stock |
|
$430.3600 / $452.7500 | Buy Now |