Part Details for C46206LFRX by Switchcraft Conxall
Overview of C46206LFRX by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C46206LFRX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC2843-ND
|
DigiKey | SWITCH SLIDE DPDT 3A 125V Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
502-C46206LFRX
|
Mouser Electronics | Slide Switches 2POS DPDT PC SWITCH RoHS: Compliant | 1872 |
|
$2.4600 / $3.9000 | Buy Now |
|
Onlinecomponents.com | Switch Slide DPDT Screwdriver 3A 125VAC 125VDC PC Pins Thru-Hole RoHS: Compliant |
1352 In Stock |
|
$2.3000 / $3.2900 | Buy Now |
DISTI #
77691189
|
Verical | Switch Slide DPDT Screwdriver 3A 125VAC 125VDC PC Pins Thru-Hole RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2406 | Americas - 1350 |
|
$2.8605 / $4.2783 | Buy Now |
DISTI #
C46206LFRX
|
TTI | Slide Switches 2POS DPDT PC SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
Buy Now | |
DISTI #
000000000002118169
|
Sager | Slide Switches 2POS DPDT PC SWITCH | 0 |
|
Buy Now | |
|
Master Electronics | Switch Slide DPDT Screwdriver 3A 125VAC 125VDC PC Pins Thru-Hole RoHS: Compliant |
1352 In Stock |
|
$2.3000 / $3.2900 | Buy Now |
Part Details for C46206LFRX
C46206LFRX CAD Models
C46206LFRX Part Data Attributes
|
C46206LFRX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
C46206LFRX
Switchcraft Conxall
Slide Switch, DPDT, Latched, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | Switchcraft | |
Body Breadth | 13.46 mm | |
Body Height | 7.49 mm | |
Body Length or Diameter | 22.35 mm | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |