Part Details for C461-BA120-CYO by DDP Engineered LED Solutions
Overview of C461-BA120-CYO by DDP Engineered LED Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5347AE-FQ025IBA120.000000 | SiTime | 60 to 220 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SIT5347AE-FP025IBA120.000000 | SiTime | 60 to 220 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO |
Price & Stock for C461-BA120-CYO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8300 / $12.8700 | Buy Now |