Part Details for C460-MB290-E1000 by Cree, Inc.
Overview of C460-MB290-E1000 by Cree, Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C460-MB290-E1000
C460-MB290-E1000 CAD Models
C460-MB290-E1000 Part Data Attributes:
|
C460-MB290-E1000
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C460-MB290-E1000
Cree, Inc.
Optoelectronic Device
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
Infrared Range | NO | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Peak Wavelength | 458 nm | |
Reverse Voltage-Max | 5 V |