Part Details for C4550E157SV120RFSA10-100.000MH by Vectron International
Overview of C4550E157SV120RFSA10-100.000MH by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
52218-000MHAHLF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 0mm s/o, Right Push Rod Eject, with Hold-Down, 8mm Eject Travel, Special Version |
Part Details for C4550E157SV120RFSA10-100.000MH
C4550E157SV120RFSA10-100.000MH CAD Models
C4550E157SV120RFSA10-100.000MH Part Data Attributes
|
C4550E157SV120RFSA10-100.000MH
Vectron International
Buy Now
Datasheet
|
Compare Parts:
C4550E157SV120RFSA10-100.000MH
Vectron International
OCVCXO, Sine, 10MHz Min, 100MHz Max, 100MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | DIP5/6,.75,375 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Equivalence Code | DIP5/6,.75,375 | |
Physical Dimension | 25.4mm x 25.4mm x 11.25mm | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |