Part Details for C4550D107SV050RFHB3010MHZ by Microsemi Corporation
Overview of C4550D107SV050RFHB3010MHZ by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C4550D107SV050RFHB3010MHZ
C4550D107SV050RFHB3010MHZ CAD Models
C4550D107SV050RFHB3010MHZ Part Data Attributes
|
C4550D107SV050RFHB3010MHZ
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
C4550D107SV050RFHB3010MHZ
Microsemi Corporation
HCMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, SMD, 19 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
Additional Feature | AT CUT CRYSTAL; TAPE AND REEL | |
Aging | 0.5 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.1% | |
Frequency Stability-Voltage | 0.01 ppm | |
Input Power | 1 W | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 5V | |
Physical Dimension | 25.4mm x 25.4mm x 11.3mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Warm-up Power | 3 W | |
Warm-up Time-Max | 3 Minute |
Alternate Parts for C4550D107SV050RFHB3010MHZ
This table gives cross-reference parts and alternative options found for C4550D107SV050RFHB3010MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4550D107SV050RFHB3010MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4550D107SV050RFHB1010MHZ | HCMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, SMD, 19 PIN | Microsemi Corporation | C4550D107SV050RFHB3010MHZ vs C4550D107SV050RFHB1010MHZ |
C4550D107SV050RFHB2010MHZ | HCMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, SMD, 19 PIN | Vectron International | C4550D107SV050RFHB3010MHZ vs C4550D107SV050RFHB2010MHZ |
C4550D107SV050RFHB2010MHZ | HCMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, SMD, 19 PIN | Microsemi Corporation | C4550D107SV050RFHB3010MHZ vs C4550D107SV050RFHB2010MHZ |
C4550D107SV050RFHB310MHZ | HCMOS Output Clock Oscillator, 10MHz Nom, SMD, 19 PIN | Vectron International | C4550D107SV050RFHB3010MHZ vs C4550D107SV050RFHB310MHZ |
C4550D107SV050RFHB1010MHZ | HCMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, SMD, 19 PIN | Vectron International | C4550D107SV050RFHB3010MHZ vs C4550D107SV050RFHB1010MHZ |
C4550D107SV050RFHB110MHZ | HCMOS Output Clock Oscillator, 10MHz Nom, SMD, 19 PIN | Microsemi Corporation | C4550D107SV050RFHB3010MHZ vs C4550D107SV050RFHB110MHZ |
C4550D107SV050RFHB210MHZ | HCMOS Output Clock Oscillator, 10MHz Nom, SMD, 19 PIN | Vectron International | C4550D107SV050RFHB3010MHZ vs C4550D107SV050RFHB210MHZ |
C4550D107SV050RFHB3010MHZ | HCMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, SMD, 19 PIN | Vectron International | C4550D107SV050RFHB3010MHZ vs C4550D107SV050RFHB3010MHZ |
C4550D107SV050RFHB110MHZ | HCMOS Output Clock Oscillator, 10MHz Nom, SMD, 19 PIN | Vectron International | C4550D107SV050RFHB3010MHZ vs C4550D107SV050RFHB110MHZ |
C4550D107SV050RFHB210MHZ | HCMOS Output Clock Oscillator, 10MHz Nom, SMD, 19 PIN | Microsemi Corporation | C4550D107SV050RFHB3010MHZ vs C4550D107SV050RFHB210MHZ |