Part Details for C4540C123KBGAC7800 by KEMET Corporation
Overview of C4540C123KBGAC7800 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4540C123KBGAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C4540C123KBGACTU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.012 uF, 630 V, � 10%, C0G (NP0), 4540 [1110 Metric] - Tape and Reel (Alt: C4540C123KBGACTU) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 35 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |