Part Details for C4532X7R3A472K160KA by TDK Corporation
Overview of C4532X7R3A472K160KA by TDK Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4532X7R3A472K160KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-2387-1-ND
|
DigiKey | CAP CER 4700PF 1KV X7R 1812 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
61041 In Stock |
|
$0.1563 / $0.7800 | Buy Now |
DISTI #
C4532X7R3A472K160K
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 1000 V, ? 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C4532X7R3A472K160K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1875 / $0.2075 | Buy Now |
DISTI #
810-C4532X7R3A472K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 1000V 4700pF X7R 10% T: 1.6mm RoHS: Compliant | 5874 |
|
$0.1560 / $0.5900 | Buy Now |
DISTI #
V72:2272_06582619
|
Arrow Electronics | Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1819 Container: Cut Strips | Americas - 715 |
|
$0.1604 | Buy Now |
|
Future Electronics | C Series 1812 4.7 nF 1 kV ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1680 / $0.1840 | Buy Now |
DISTI #
27147434
|
Verical | Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 1819 | Americas - 715 |
|
$0.1604 | Buy Now |
|
Quest Components | 894 |
|
$0.8498 / $2.0600 | Buy Now | |
DISTI #
C4532X7R3A472K160KA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 1000V 4700pF X7R 10% T: 1.6mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.1560 / $0.1650 | Buy Now |
DISTI #
C4532X7R3A472KKA
|
TME | Capacitor: ceramic, MLCC, 4.7nF, 1kV, X7R, ±10%, SMD, 1812 Min Qty: 10 | 520 |
|
$0.1750 / $0.3520 | Buy Now |
DISTI #
C4532X7R3A472K160KA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 1000 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C4532X7R3A472K160KA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 26000 |
|
Buy Now |
Part Details for C4532X7R3A472K160KA
C4532X7R3A472K160KA CAD Models
C4532X7R3A472K160KA Part Data Attributes
|
C4532X7R3A472K160KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C4532X7R3A472K160KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C4532X7R3A472K160KA
This table gives cross-reference parts and alternative options found for C4532X7R3A472K160KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4532X7R3A472K160KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1812RB472K102NGTM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812, | C4532X7R3A472K160KA vs 1812RB472K102NGTM |
1812C472K102KTM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812, | C4532X7R3A472K160KA vs 1812C472K102KTM |
C4532X7R3A472KB | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | C4532X7R3A472K160KA vs C4532X7R3A472KB |
1812B472K102PT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812, | C4532X7R3A472K160KA vs 1812B472K102PT |
1812B472K102DWM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812, | C4532X7R3A472K160KA vs 1812B472K102DWM |
1812B472K102YHT-HB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812, | C4532X7R3A472K160KA vs 1812B472K102YHT-HB |
1812B472K102YH-HB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812, | C4532X7R3A472K160KA vs 1812B472K102YH-HB |
1812RB472K102NG | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812, | C4532X7R3A472K160KA vs 1812RB472K102NG |
1812C472K102ETM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812, | C4532X7R3A472K160KA vs 1812C472K102ETM |
1812B472K102PTM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812, | C4532X7R3A472K160KA vs 1812B472K102PTM |