Part Details for C4532X7R2E474K230KE by TDK Corporation
Overview of C4532X7R2E474K230KE by TDK Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4532X7R2E474K230KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-8875-1-ND
|
DigiKey | CAP CER 0.47UF 250V X7R 1812 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1784 In Stock |
|
$0.2948 / $1.2000 | Buy Now |
DISTI #
C4532X7R2E474K230K
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 250 V, ? 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C4532X7R2E474K230K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3367 / $0.3727 | Buy Now |
DISTI #
810-C4532X7R2E474KST
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 250V 0.47uF X7R 10% T:2.3mm SOFT RoHS: Compliant | 688 |
|
$0.2940 / $0.9800 | Buy Now |
DISTI #
V72:2272_06583547
|
Arrow Electronics | Cap Ceramic 0.47uF 250V X7R 10% Pad SMD 1812 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1914 Container: Cut Strips | Americas - 103 |
|
$0.0556 / $0.2766 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 47uF 250V X7R 10% Pad SMD 1812 Soft Termination 12 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 500Reel |
|
$0.3100 / $0.3450 | Buy Now |
DISTI #
32723984
|
Verical | Cap Ceramic 0.47uF 250V X7R 10% Pad SMD 1812 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 1914 | Americas - 103 |
|
$0.0556 | Buy Now |
DISTI #
C4532X7R2E474KKE
|
TME | Capacitor: ceramic, MLCC, 470nF, 250V, X7R, ±10%, SMD, 1812 Min Qty: 500 | 0 |
|
$0.3450 | RFQ |
|
ComSIT USA | MULTILAYER CERAMIC CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812 RoHS: Compliant |
|
|
RFQ | |
DISTI #
C4532X7R2E474K230KE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 250 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C4532X7R2E474K230KE) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C4532X7R2E474K230KE
C4532X7R2E474K230KE CAD Models
C4532X7R2E474K230KE Part Data Attributes
|
C4532X7R2E474K230KE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C4532X7R2E474K230KE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C4532X7R2E474K230KE
This table gives cross-reference parts and alternative options found for C4532X7R2E474K230KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4532X7R2E474K230KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4532X7R2E474K230KA | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C4532X7R2E474K230KE vs C4532X7R2E474K230KA |
C4532X7R2E474KT5 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | TDK Corporation | C4532X7R2E474K230KE vs C4532X7R2E474KT5 |
CGA8N3X7R2E474K230KE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C4532X7R2E474K230KE vs CGA8N3X7R2E474K230KE |
C4532X7R2E474K230KM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C4532X7R2E474K230KE vs C4532X7R2E474K230KM |