-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C4532X7R1E106M250KA by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0112
|
Newark | Cap, 10Μf, 25V, 20%, X7R, 1812, Capacitance:10Μf, Voltage Rating:25V, Ceramic Capacitor Case:1812... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2530 / $1.1500 | Buy Now |
DISTI #
79Y4461
|
Newark | Cap, 10Uf, 25V, Mlcc, 1812, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:1812 [4532 ... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3450 / $0.4150 | Buy Now |
DISTI #
445-1445-1-ND
|
DigiKey | CAP CER 10UF 25V X7R 1812 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4015 In Stock |
|
$0.3492 / $1.1400 | Buy Now |
DISTI #
C4532X7R1E106M250KA
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ? 20%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C453... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.3072 / $0.3283 | Buy Now |
DISTI #
810-C4532X7R1E106M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C4532X7R1E106K RoHS: Compliant | 36490 |
|
$0.3520 / $1.1700 | Buy Now |
|
Future Electronics | C Series 1812 10 uF 25 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks Container: Reel |
0 Reel |
|
$0.3150 / $0.3350 | Buy Now |
|
Bristol Electronics | 1897 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 20% +TOL, 20% -TOL, X7R, 15% TC, 10UF, SURFACE MOUNT, 1... more | 199 |
|
$0.3920 / $0.8400 | Buy Now |
DISTI #
C4532X7R1E106M250KA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C4532X7R1E106K RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 51500 In Stock |
|
$0.3120 / $0.3850 | Buy Now |
DISTI #
C4532X7R1E106M250KA
|
Avnet Abacus | Multilayer Ceramic Capacitor 10 uF 25 V 20 X7R 1812 4532 Metric - Tape and Reel (Alt: C4532X7R1E106... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 41 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4532X7R1E106M250KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C4532X7R1E106M250KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |