-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X5048
|
Newark | Mlcc,1812,x5R,50V,6.8Μf,2.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C4532X5R1H685K250KA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-13432-1-ND
|
DigiKey | CAP CER 6.8UF 50V X5R 1812 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19 In Stock |
|
$0.3867 / $1.1600 | Buy Now |
DISTI #
C4532X5R1H685K250K
|
Avnet Americas | Cap Ceramic 6.8uF 50V X5R 10% SMD 1812 85°C Blister Plastic T/R - Tape and Reel (Alt: C4532X5R1H685K250K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.3668 | Buy Now |
DISTI #
810-C4532X5R1H685K2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C3225X5R1H106M2B RoHS: Compliant | 346 |
|
$0.4020 / $1.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.3720 | Buy Now |
DISTI #
C4532X5R1H685K250KA
|
Avnet Abacus | Cap Ceramic 6.8uF 50V X5R 10% SMD 1812 85�C Blister Plastic T/R - Tape and Reel (Alt: C4532X5R1H685K250KA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4532X5R1H685K250KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C4532X5R1H685K250KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 6.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C4532X5R1H685K250KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4532X5R1H685K250KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4532X5R1H685KB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | TDK Corporation | C4532X5R1H685K250KA vs C4532X5R1H685KB |
C4532X5R1H685K | Ceramic Capacitor, Ceramic, | TDK Corporation | C4532X5R1H685K250KA vs C4532X5R1H685K |
C4532X5R1H685K(250KA) | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 6.8 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | TDK Corporation | C4532X5R1H685K250KA vs C4532X5R1H685K(250KA) |