Part Details for C4532X5R1E106M by TDK Corporation
Overview of C4532X5R1E106M by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4532X5R1E106M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Ceramic 10uF 25V X5R 20% Pad SMD 1812 85°C T/R RoHS: Compliant |
166 In Stock |
|
$0.4200 / $1.7900 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 420 |
|
$0.3000 / $0.9375 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 25V, 20%, X5R, 15% TC, 10UF, SURFACE MOUNT, 1812 | 800 |
|
$0.6286 / $1.5715 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 25V, 20%, X5R, 15% TC, 10UF, SURFACE MOUNT, 1812 | 336 |
|
$0.3750 / $1.2500 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 25V, 20%, X5R, 15% TC, 10UF, SURFACE MOUNT, 1812 | 80 |
|
$0.5657 / $0.9429 | Buy Now |
Part Details for C4532X5R1E106M
C4532X5R1E106M CAD Models
C4532X5R1E106M Part Data Attributes
|
C4532X5R1E106M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C4532X5R1E106M
TDK Corporation
CAPACITOR, CERAMIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C4532X5R1E106M
This table gives cross-reference parts and alternative options found for C4532X5R1E106M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4532X5R1E106M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE1812-106-M025XCW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1812, | RCD Components Inc | C4532X5R1E106M vs CE1812-106-M025XCW |
CE1812A-106-M025XCS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1812, | RCD Components Inc | C4532X5R1E106M vs CE1812A-106-M025XCS |
CE1812A-106-M025XBS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1812, | RCD Components Inc | C4532X5R1E106M vs CE1812A-106-M025XBS |
CE1812A-106-M025XBW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1812, | RCD Components Inc | C4532X5R1E106M vs CE1812A-106-M025XBW |
CE1812-106-M025XCS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1812, | RCD Components Inc | C4532X5R1E106M vs CE1812-106-M025XCS |
CE1812A-106-M025XTW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1812, | RCD Components Inc | C4532X5R1E106M vs CE1812A-106-M025XTW |
CE1812-106-M025XCQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1812, | RCD Components Inc | C4532X5R1E106M vs CE1812-106-M025XCQ |
CE1812A-106-M025XT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1812, | RCD Components Inc | C4532X5R1E106M vs CE1812A-106-M025XT |
CE1812-106-M025XC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1812, | RCD Components Inc | C4532X5R1E106M vs CE1812-106-M025XC |
TMK432BJ106MM-T | Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±20%, X5R, 1812 (4532 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | C4532X5R1E106M vs TMK432BJ106MM-T |