Part Details for C4532C0G3F331K250KA by TDK Corporation
Overview of C4532C0G3F331K250KA by TDK Corporation
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4532C0G3F331K250KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W0180
|
Newark | Multilayer Ceramic Capacitor, C Series, 330 Pf, - 10, C0G - Np0, 3 Kv, 1812 4532 Metric Rohs Compliant: Yes |Tdk C4532C0G3F331K250KA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 24901 |
|
$0.2310 | Buy Now |
DISTI #
76AH5203
|
Newark | Cap, 330Pf, 3Kv, Mlcc, 1812, Capacitance:330Pf, Voltage(Dc):3Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:C Series, Product Length:4.58Mm Rohs Compliant: Yes |Tdk C4532C0G3F331K250KA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 500 |
|
$0.2520 / $0.2820 | Buy Now |
DISTI #
445-2382-1-ND
|
DigiKey | CAP CER 330PF 3KV C0G 1812 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16580 In Stock |
|
$0.2485 / $1.0500 | Buy Now |
DISTI #
53W0180
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 3000 V, ? 10%, C0G (NP0), 1812 [4532 Metric] - Product that comes on tape, but is not reeled (Alt: 53W0180) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 3401 Partner Stock |
|
$0.4120 / $0.7940 | Buy Now |
DISTI #
76AH5203
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 3000 V, ? 10%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: 76AH5203) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 5 Days Container: Reel | 500 Partner Stock |
|
$0.2520 / $0.2820 | Buy Now |
DISTI #
C4532C0G3F331K250K
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 3000 V, ? 10%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: C4532C0G3F331K250K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2805 / $0.3104 | Buy Now |
DISTI #
810-C4532C0G3F331K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 3000V 330pF C0G 10% T: 2.5mm RoHS: Compliant | 12547 |
|
$0.2450 / $0.8100 | Buy Now |
DISTI #
V36:1790_06583219
|
Arrow Electronics | Cap Ceramic 330pF 3000V C0G 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Date Code: 2320 | Americas - 1000 |
|
$0.2282 / $0.2603 | Buy Now |
DISTI #
E02:0323_06889192
|
Arrow Electronics | Cap Ceramic 330pF 3000V C0G 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks Date Code: 2422 | Europe - 500 |
|
$0.2472 / $0.2820 | Buy Now |
DISTI #
V72:2272_06583219
|
Arrow Electronics | Cap Ceramic 330pF 3000V C0G 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2050 Container: Cut Strips | Americas - 139 |
|
$0.2629 | Buy Now |
Part Details for C4532C0G3F331K250KA
C4532C0G3F331K250KA CAD Models
C4532C0G3F331K250KA Part Data Attributes
|
C4532C0G3F331K250KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C4532C0G3F331K250KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C4532C0G3F331K250KA
This table gives cross-reference parts and alternative options found for C4532C0G3F331K250KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4532C0G3F331K250KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD12HA331KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C4532C0G3F331K250KA vs LD12HA331KAX3A |
1812CG331K302ST | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1812, | Fenghua (HK) Electronics Ltd | C4532C0G3F331K250KA vs 1812CG331K302ST |
1812HA331KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C4532C0G3F331K250KA vs 1812HA331KAX1A |
1812F3K00331KCC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1812, | Knowles Capacitors | C4532C0G3F331K250KA vs 1812F3K00331KCC |
C1812C331KHGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C4532C0G3F331K250KA vs C1812C331KHGACAUTO7210 |
LD12HA331KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C4532C0G3F331K250KA vs LD12HA331KAX9A |
1812N331K302PX100WM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1812, | Knowles Capacitors | C4532C0G3F331K250KA vs 1812N331K302PX100WM |
CL43C331KKJGNNB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1812, | Samsung Electro-Mechanics | C4532C0G3F331K250KA vs CL43C331KKJGNNB |
CL43C331KKNL | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1812, | Samsung Electro-Mechanics | C4532C0G3F331K250KA vs CL43C331KKNL |
CE1812A-331-K302GCW | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1812, | RCD Components Inc | C4532C0G3F331K250KA vs CE1812A-331-K302GCW |