-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C4532C0G2J153J250KA by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ5112
|
Newark | Cap, 0.015Uf, 630V, Mlcc, 1812 Rohs Compliant: Yes |Tdk C4532C0G2J153J250KA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 500 |
|
$0.7760 / $0.9110 | Buy Now |
DISTI #
71AK7643
|
Newark | Cap, 15000Pf, 630V, Mlcc, 1812 Rohs Compliant: Yes |Tdk C4532C0G2J153J250KA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 48 |
|
$0.6230 / $2.2500 | Buy Now |
DISTI #
445-2361-1-ND
|
DigiKey | CAP CER 0.015UF 630V C0G 1812 Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
728 In Stock |
|
$0.7640 / $2.1600 | Buy Now |
DISTI #
C4532C0G2J153J250KA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 630 V, ? 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7094 / $0.7644 | Buy Now |
DISTI #
810-C4532C0G2J153J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 630V 0.015uF C0G 5% T: 2.5mm RoHS: Compliant | 796 |
|
$0.7870 / $2.3000 | Buy Now |
|
Future Electronics | C Series 1812 15 nF 630 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.7550 / $0.7900 | Buy Now |
DISTI #
C4532C0G2J153J250KA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 630V 0.015uF C0G 5% T: 2.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.7800 / $0.9600 | Buy Now |
DISTI #
C4532C0G2J153JKA
|
TME | Capacitor: ceramic, MLCC, 15nF, 630V, C0G (NP0), ±5%, SMD, 1812 Min Qty: 500 | 0 |
|
$0.8200 | RFQ |
DISTI #
C4532C0G2J153J250KA
|
Avnet Abacus | Multilayer Ceramic Capacitor 0015 uF 630 V 5 C0G NP0 1812 4532 Metric - Tape and Reel (Alt: C4532C0... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4532C0G2J153J250KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C4532C0G2J153J250KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C4532C0G2J153J250KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4532C0G2J153J250KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1812F6300153JCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1812, CHIP | C4532C0G2J153J250KA vs 1812F6300153JCB |
1812J6300153JCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1812, CHIP | C4532C0G2J153J250KA vs 1812J6300153JCR |
1812J6300153JCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1812, CHIP | C4532C0G2J153J250KA vs 1812J6300153JCB |
C4532C0G2J153JB | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | C4532C0G2J153J250KA vs C4532C0G2J153JB |
1812Y6300153JCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1812, CHIP | C4532C0G2J153J250KA vs 1812Y6300153JCT |
1812A6300153JCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1812, CHIP | C4532C0G2J153J250KA vs 1812A6300153JCR |
1812F6300153JCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1812, CHIP | C4532C0G2J153J250KA vs 1812F6300153JCT |
C4532C0G2J153JT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | C4532C0G2J153J250KA vs C4532C0G2J153JT |
1812A6300153JCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1812, CHIP | C4532C0G2J153J250KA vs 1812A6300153JCB |
1812H6300153JCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1812, CHIP | C4532C0G2J153J250KA vs 1812H6300153JCT |